FKP2G006801D00ESSD | Wima
FKP film capacitor, 680 pF, ±1 %, 400 V (DC), PP, 5 mm, FKP2G006801D00ESSD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Available: 256 pcs.
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4871 €
10 pcs.
2.1896 €
50 pcs.
1.9397 €
250 pcs.
1.7374 €
500 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, FKP2G006801D00ESSD, WIMA
The FKP2G006801D00ESSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- LC-Filtering
- Oscillating circuits
- Audio equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 680 pF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 220 V | |
| Tolerance | ±1 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 4.5 mm | |
| Height | 6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |