FKP2C014701D00JSSD | Wima
FKP film capacitor, 4.7 nF, ±5 %, 63 V (DC), PP, 5 mm, FKP2C014701D00JSSD
Order No.: 42D712
EAN: 4099879817167
MPN:
FKP2C014701D00JSSD
FKP 2 4700PF/63VDC 5% RM5
Series: FKP 2
Unit Price (€ / pc.)
0.7021 € *
Available: 756 pcs.
Available in 4 Days: 868 pcs. - if ordered today
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2678 €
1000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, FKP2C014701D00JSSD, WIMA
The FKP2C014701D00JSSD is a Film/Foil capacitor. This product construction is mainly used for capacitors with smaller capacitance value, the advantage of this construction principle is the easy contactability of the metal foil electrodes and the good pulse strength. The insulating film chosen is always thicker than theoretically required by the values which are determined from the specific breakdown strength of the material.
Features
- Pulse duty construction
- Close tolerances up to ±2.5%
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
- Sample and hold
- Timing
- LC-Filtering
- Oscillating circuits
- Audio equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 4.7 nF | |
| Rated voltage (DC) | 63 V | |
| Rated voltage (AC) | 40 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 5 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 4.5 mm | |
| Height | 6 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 6,000 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |