FKP1T022206B00KSSD | Wima
FKP film capacitor, 22 nF, ±10 %, 1.6 kV (DC), PP, 27.5 mm, FKP1T022206B00KSSD
Order No.: 43D8322
EAN: 4099879819994
MPN:
FKP1T022206B00KSSD
FKP10.022µF/1600VDC10%RM27.5
Series: FKP 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available: 416 pcs.
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
10 pcs.
2.2372 €
50 pcs.
1.9635 €
459 pcs.
1.5589 €
918 pcs.
1.4518 €
1836 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, FKP1T022206B00KSSD, WIMA
The FKP1T022206B00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (DC) | 1.6 kV | |
| Rated voltage (AC) | 650 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 11 mm | |
| Height | 21 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 459 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |