FKP1T004704B00KSSD | Wima
FKP film capacitor, 470 pF, ±10 %, 1.6 kV (DC), PP, 15 mm, FKP1T004704B00KSSD
Order No.: 43D8302
EAN: 4099879819925
MPN:
FKP1T004704B00KSSD
FKP 1 470PF/1600VDC 10% RM15
Series: FKP 1
Unit Price (€ / pc.)
0.5355 € *
Available: 262 pcs.
Available in 4 Days: 2,400 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.3808 €
100 pcs.
0.3213 €
500 pcs.
0.2844 €
1000 pcs.
0.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, FKP1T004704B00KSSD, WIMA
The FKP1T004704B00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 pF | |
| Rated voltage (DC) | 1.6 kV | |
| Rated voltage (AC) | 650 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 5 mm | |
| Height | 11 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,400 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |