FKP1O121004F00KSSD | Wima
FKP film capacitor, 10 nF, ±10 %, 1 kV (DC), PP, 15 mm, FKP1O121004F00KSSD
Order No.: 43D8246
EAN: 4099879819789
MPN:
FKP1O121004F00KSSD
FKP 1 0.01µF/1000VDC 10% RM15
Series: FKP 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2487 € *
Available: 11 pcs.
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.0349 €
50 pcs.
1.7850 €
250 pcs.
1.5351 €
1200 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, FKP1O121004F00KSSD, WIMA
The FKP1O121004F00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 nF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 600 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 15 mm | |
| Number of pins | 2 | |
| Length | 18 mm | |
| Width | 8 mm | |
| Height | 15 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,200 pieces |
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |