FKP1J041507K00KSSD | Wima
FKP film capacitor, 1.5 µF, ±10 %, 630 V (DC), PP, 37.5 mm, FKP1J041507K00KSSD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7111 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
37.71 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7111 €
10 pcs.
26.9416 €
100 pcs.
23.0265 €
500 pcs.
20.0277 €
1000 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, FKP1J041507K00KSSD, WIMA
The FKP1J041507K00KSSD is a pulse capacitor that was developed for extremly high pulse loads. This product has an internal series connection, the metal foil electrodes being combined with a floating electrode metallized on both sides. The metal foil electrodes are safely contacted on both sides of the end surfaces.
Features
- Self-healing
- Internal series connection
- Extremely high pulse duty
- Very low dissipation factor
- Negative capacitance change versus temperature
Applications
- Switch mode power supplies
- Converter in drives and power electronics
- Deflection systems in monitors and TV-sets
- Electronic ballasts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1.5 µF | |
| Rated voltage (DC) | 630 V | |
| Rated voltage (AC) | 400 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 37.5 mm | |
| Number of pins | 2 | |
| Length | 41.5 mm | |
| Width | 40 mm | |
| Height | 55 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |