DCP4P045006ID2KSSD | Wima
MKP film capacitor, 5 µF, ±10 %, 1.1 kV (DC), PP, 27.5 mm, DCP4P045006ID2KSSD
Order No.: 43D8462
EAN: 4099879820174
MPN:
DCP4P045006ID2KSSD
DCLINKMKP45µF/1100VDC10%RM27.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9734 € *
Available in 4 Days: 258 pcs. - if ordered today
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
4.9861 €
100 pcs.
4.2483 €
500 pcs.
3.7009 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, DCP4P045006ID2KSSD, WIMA
The DCP4P045006ID2KSSD is a DC-Link capacitor. This product is especially designed for applications in high power converter technology, manufactured with a low loss polypropylene dielectric it shows a higher current carrying capability as well as lower dissipation/self-heating at high frequencies compared to electrolytic capacitors.
Features
- Very high capacitance/volume ratio
- Capacitances up to 400 µF
- Excellent self-healing properties
- Very low dissipation factor
- High reliability
Applications
- Power supplies
- Solar inverters
- E-mobility (battery chargers)
- Motor drive & power train
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5 µF | |
| Rated voltage (DC) | 1.1 kV | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 27.5 mm | |
| Number of pins | 2 | |
| Length | 31.5 mm | |
| Width | 17 mm | |
| Height | 34.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |