DCP4H162409JD4JSSD | Wima
MKP film capacitor, 240 µF, ±5 %, 500 V (DC), PP, 52.5 mm, DCP4H162409JD4JSSD
Order No.: 43D7077
EAN: 4099879819406
MPN:
DCP4H162409JD4JSSD
DC-LINK MKP 4 240.0 µF 500 VDC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7745 € *
Standard delivery time from the manufacturer is: 23 Weeks
Film capacitor, DCP4H162409JD4JSSD, WIMA
The DCP4H162409JD4JSSD is a DC-Link capacitor. This product is especially designed for applications in high power converter technology, manufactured with a low loss polypropylene dielectric it shows a higher current carrying capability as well as lower dissipation/self-heating at high frequencies compared to electrolytic capacitors.
Features
- Very high capacitance/volume ratio
- Capacitances up to 400 µF
- Excellent self-healing properties
- Very low dissipation factor
- High reliability
Applications
- Power supplies
- Solar inverters
- E-mobility (battery chargers)
- Motor drive & power train
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 240 µF | |
| Rated voltage (DC) | 500 V | |
| Tolerance | ±5 % | |
| Dielectric material | PP | |
| Design | radial | |
| Grid | 52.5 mm | |
| Number of pins | 4 | |
| Length | 57 mm | |
| Width | 45 mm | |
| Height | 65 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |