SAMPLESKIT02 | Wima
Polyster capacitor (PET) Kit, 4.7 nF-10 µF, 20 values (128 pieces)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.3298 € *
Available: 2 pcs.
Available in 4 Days: 7 pcs. - if ordered today
Total Price:
68.33 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3298 €
5 pcs.
64.2243 €
15 pcs.
61.7610 €
50 pcs.
59.0359 €
150 pcs.
56.5726 €
*incl. VAT plus shipping costs
Subject to prior sale
Service kits of film capacitors, type Wima MKS 02 und MKS 2.
With 128 items (9 types of series MKS 02 and 11 types of series MKS 2); Values: 4700 pF to 10 µF. Voltages: 50/63/100/250/400 V. Grid: 2.5/5.0 mm.
Type: MKS 02 and MKS 2, kit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polyester | |
| Design | radial | |
| Contents | 128 pieces | |
| Capacity range | 4.7 nF to 10 µF | |
| Number of values | 20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322500 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |