29761 | Wiha

VDE pliers wrench, 250 mm, jaw opening 46 mm/1.81 inch, 29761

Order No.: 11L7848
EAN: 4010995297619
MPN:
29761
Z 25 0 06 250mm SB Professional electric
Series: Z 25 0 0x
29761 Wiha Water Pump Pliers, Grip Wrenches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.5241 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
442.62 € *
Price list
Quantity
Price per unit*
5 pcs.
88.5241 €
10 pcs.
79.6705 €
*incl. VAT plus shipping costs
Subject to prior sale

Pliers wrench, 29761, Wiha

The pliers wrench sheds a light on such spots. Work is so much faster and easier when you set the required width across flats directly on the work piece without needing to press a button. Wear and damage to sensitive surfaces are minimised thanks to extremely smooth, parallel-acting jaws. Increased up to ten-fold, the manual force ensures compaction and bending tasks are significantly easier with strain consequently reduced on tendons and the muscular structure. The ratchet principle offers another advantage. The gripping jaw opening stroke makes screw fastening faster thanks to it simply slipping over. This means access to tight workspaces is improved noticeably.

Technical specifications
Filter Property Value
Version pliers wrench
1000V Insulated Yes
Jaw opening (mm) 46 mm
Jaw opening (inch) 1.81 inch
Length 250 mm
Weight 568 g
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant