29759 | Wiha
Pliers wrench, 250 mm, jaw opening 43 mm/1.69 inch, 29759
NCNR (non cancelable / non returnable)
Pliers wrench, 29759, Wiha
The pliers wrench sheds a light on such spots. Work is so much faster and easier when you set the required width across flats directly on the work piece without needing to press a button. Wear and damage to sensitive surfaces are minimised thanks to extremely smooth, parallel-acting jaws. Increased up to ten-fold, the manual force ensures compaction and bending tasks are significantly easier with strain consequently reduced on tendons and the muscular structure. The ratchet principle offers another advantage. The gripping jaw opening stroke makes screw fastening faster thanks to it simply slipping over. This means access to tight workspaces is improved noticeably.
| Filter | Property | Value |
|---|---|---|
| Version | pliers wrench | |
| 1000V Insulated | No | |
| Jaw opening (mm) | 43 mm | |
| Jaw opening (inch) | 1.69 inch | |
| Length | 250 mm | |
| Weight | 565 g |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |