45216 | Wiha
Wiha voltage/continuity tester, 45216, SB 255-16 voltage / continuty tester 12-1.000V AC
NCNR (non cancelable / non returnable)
Voltage and continuity tester, 45216, Wiha
The voltage and continuity tester from Wiha is your ideal daily companion to easily check this prerequisite of the safety rule and to support you with the various requirements in your daily work. It allows voltage testing of a convenient range from 12 V to 1,000 V AC or 1,500 V DC. In addition, it can be used for continuity testing, optical rotational field testing, single-pole testing, and automatic polarity detection. LED display ensures easy to read measurement results. An additional signal sound indicates the current flow during the continuity check. The check can also be conveniently carried out on sockets with a single hand thanks to the integrated spacer.
In addition, the voltage tester from Wiha has an integrated flashlight function, providing optimal illumination conditions even in poorly lit work environments. Simultaneous pressing of both buttons on both handles of the test tips allows the functional test of the FI protective switch by connecting a load. According to the measurement categories CAT III up to 1,000 V and CAT IV up to 600 V, the voltage and continuity tester from Wiha offers maximum safety for working on building installation and directly on the sources of low-voltage installations.
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Continuity test | 0-500 kΩ | |
| Rated category | CAT III, CAT IV | |
| Display | LED | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |