47020 | Wiha

Torque screwdriver, with key handle, 1.1 Nm, 4.0 mm, L 73 mm, 36 g, 47020

Order No.: 11L8007
EAN: 4010995470203
MPN:
47020
2921 easyTorque II KeyHandle 1.1 Nm
Series: 2921
47020 Wiha Torque Tools and accessories Image 1
47020 Wiha Torque Tools and accessories Image 2
47020 Wiha Torque Tools and accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.5834 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.58 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5834 €
5 pcs.
26.6203 €
*incl. VAT plus shipping costs
Subject to prior sale

Torque screwdriver, 47020, Wiha

Torque screwdriver with key handle easyTorque Key. Thanks to an audible and tactile click signal when reaching the set torque value, the workpiece remains undamaged and protects you from warranty claims. The compact and handy key handle provides optimum power transmission, even when tightening hard-to-reach screws in confined spaces. What's more, the key handle enables quick twisting thanks to the high-speed rotation zone and is compatible with the Wiha interchangeable torque blades. With its mechanics that are not affected by industrial lubricants, the easyTorque key handle is the perfect companion for everyday work. Designed based on the standard EN ISO 6789, the torque tool offers a release accuracy of +/- 10%.

Technical specifications
Filter Property Value
Product type torque screwdriver
Version with key handle
Torque range 1.1 Nm
Accuracy ±10 %
Size 4.0 mm
ESD protection No
Length 73 mm
Weight 36 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes