46919 | Wiha
Interchangeable blade, 0.8 Nm, TORX Plus, 6IP, L 110 mm, 9 g, 46919
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 46919, Wiha
Interchangeable blade TORX PLUS for easyTorque Key. The long interchangeable blades allow even hard-to-reach screws to be tightened due to the narrow blade diameter. Made of high-quality chrome vanadium molybdenum steel, the blades are distinguished by their longevity and robustness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| Torque range | 0.8 Nm | |
| Peak type | TORX Plus | |
| Size | 6IP | |
| ESD protection | No | |
| Length | 110 mm | |
| Weight | 9 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |