46914 | Wiha

Interchangeable blade, 4.5 Nm, TORX Plus, 10IP, L 110 mm, 10 g, 46914

Order No.: 11L7984
EAN: 4010995469146
MPN:
46914
28596R 10IP x 110 mm / 4,5 Nm max. MagicSpring
Series: 28596R
46914 Wiha Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
10 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale

Interchangeable blade, 46914, Wiha

Interchangeable blade TORX PLUS MagicSpring for easyTorque Key. The long interchangeable blades allow even hard-to-reach screws to be tightened due to the narrow blade diameter. Made of high-quality chrome vanadium molybdenum steel, the blades are distinguished by their longevity and robustness.

Technical specifications
Filter Property Value
Product type interchangeable blade
Torque range 4.5 Nm
Peak type TORX Plus
Size 10IP
ESD protection No
Length 110 mm
Weight 10 g
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant