46892 | Wiha

Interchangeable blade, 0.6 Nm, TORX, T6, L 110 mm, 9 g, 46892

Order No.: 11L7963
EAN: 4010995468927
MPN:
46892
28595R T6 x 110 mm / 0,6 Nm max MagicSpring
Series: 28595R
46892 Wiha Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3538 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale

Interchangeable blade, 46892, Wiha

Interchangeable blade TORX MagicSpring for easyTorque Key. The long interchangeable blades allow even hard-to-reach screws to be tightened due to the narrow blade diameter. Made of high-quality chrome vanadium molybdenum steel, the blades are distinguished by their longevity and robustness.

Technical specifications
Filter Property Value
Product type interchangeable blade
Torque range 0.6 Nm
Peak type TORX
Size T6
ESD protection No
Length 110 mm
Weight 9 g
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant