46879 | Wiha
Interchangeable blade, 0.4 Nm, slotted, 2 mm, L 110 mm, 10 g, 46879
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 46879, Wiha
Interchangeable blade Slotted for easyTorque Key. The long interchangeable blades allow even hard-to-reach screws to be tightened due to the narrow blade diameter. Made of high-quality chrome vanadium molybdenum steel, the blades are distinguished by their longevity and robustness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| Torque range | 0.4 Nm | |
| Peak type | slotted | |
| Size | 2 mm | |
| ESD protection | No | |
| Length | 110 mm | |
| Weight | 10 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |