36239 | Wiha

Torque screwdriver, 5.0 Nm, 4 mm, L 130 mm, 105 g, 36239

Order No.: 11L7859
EAN: 4010995362393
MPN:
36239
2920 easyTorque 5,0 Nm
Series: 2920
36239 Wiha Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.9677 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
50.97 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9677 €
5 pcs.
45.8745 €
*incl. VAT plus shipping costs
Subject to prior sale

Torque screwdriver, 36239, Wiha

With the easyTorque torque screwdriver, which ensures process safety in its application. Thanks to a click signal when reaching the set torque value, the work piece remains undamaged and protects you from warranty claims. The multi-component handle, which is ergonomically designed for the hand, enables optimum power transmission while protecting your health. In addition, the torque screwdriver is also compatible with all blades from the 2859 series. With its mechanics that are not affected by industrial lubricants, the torque screwdriver is your perfect companion for comfortable work. Designed based on the standard EN ISO 6789, the torque tool offers a release accuracy of +/- 10%.

Technical specifications
Filter Property Value
Product type torque screwdriver
Torque range 5.0 Nm
Accuracy ±10 %
Size 4 mm
ESD protection No
Length 130 mm
Weight 105 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant