28995015 | Wiha

Interchangeable blade, 5.5 Nm, TORX, T15, L 130 mm, 36 g, 28995015

Order No.: 02L0485
EAN: 4010995287344
MPN:
28995015
28734
Series: 28995
28995015 Wiha Torque Tools and accessories Image 1
28995015 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
5 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale

Interchangeable blade, 28995015, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Weight 36 g
Size T15
Peak type TORX
Length 130 mm
Version interchangeable blade
Torque range 5.5 Nm
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes