10144 | Wiha
Torque screwdriver, 10 Nm, 6 mm, L 160 mm, 373 g, 10144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.11 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
201.11 € *
Price list
Quantity
Price per unit*
1 pcs.
201.11 €
3 pcs.
177.31 €
*incl. VAT plus shipping costs
Subject to prior sale
Torque screwdriver, 10144, Wiha
Torque screwdriver with T-handle for applications where recommended torque settings are important. Use in combination with an interchangeable 6 mm blade for Wiha T-handle torque tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver | |
| Torque range | 10 Nm | |
| Accuracy | ±6 % | |
| Size | 6 mm | |
| ESD protection | No | |
| Length | 160 mm | |
| Weight | 373 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |