10134 | Wiha
Interchangeable blade, 15 Nm, TORX Plus, 25IP, L 130 mm, 36 g, 10134
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 10134, Wiha
Interchangeable blade TORX PLUS for torque screwdriver with T-handle. Also for controlled fastening with the pre-set torque.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interchangeable blade | |
| Torque range | 15 Nm | |
| Peak type | TORX Plus | |
| Size | 25IP | |
| ESD protection | No | |
| Length | 130 mm | |
| Weight | 36 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |