10130 | Wiha

Interchangeable blade, 15 Nm, TORX, T25, L 130 mm, 36 g, 10130

Order No.: 11L7788
EAN: 4010995287368
MPN:
10130
28995 T25 x 130 mm / 15 Nm max.
Series: 28595
10130 Wiha Torque Tools and accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale

Interchangeable blade, 10130, Wiha

Interchangeable blade TORX for torque screwdriver with long handle. Also for controlled fastening with the pre-set torque.

Technical specifications
Filter Property Value
Product type interchangeable blade
Torque range 15 Nm
Peak type TORX
Size T25
ESD protection No
Length 130 mm
Weight 36 g
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant