45795 | Wiha
VDE tool case, electrician, 60 pieces, Wiha, 45795
NCNR (non cancelable / non returnable)
Tool case XL, 45795, Wiha
The tool case XL 2 trolley with rollers and telescopic handle fulfills these requirements, additionally offering plenty of storage room and flexibly connectable plastic separators that allow individual configuration of the bottom with many adjustable plug-in combinations. The case contains 92 loops, 2 flexible plug-in modules for around 12 screwdrivers, as well as a compartment for documents and small items. The flexible loop and tool fastening system ensures clear organization and easy removal of the tools. The gas-filled shock absorbers make it easy to open and close the case. They also prevent the case lid from inadvertently falling shut and thus protect fingers from being trapped. Made of robust polypropylene (PP), the case is especially sturdy and impact resistant, thus reliably protecting the contained tools.
The lock equipment and an air pressure compensation valve additionally allow the tool case to be safely transported in airplanes. For all types of fastening work, the trolley not only contains an L-key set and bit set but also six ergonomic, insulated SoftFinish slimFix screwdrivers and the compact, insulated PocketMax electric. For all holding, feeding and cutting tasks, a pair of insulated combination pliers, needle nose pliers and multi-functional pliers as well as diagonal cutters are included. These insulated screwdrivers and pliers guarantee safe and protected work on electrical systems. The assortment of tools is complemented by the stripping Multitool and the crimping pliers. The Wiha spirit level and the electrician's folding ruler complete the range of mobile tools for electricians.
| Filter | Property | Value |
|---|---|---|
| Product type | tool case | |
| Version | electrician | |
| Contents | 60 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |