45734 | Wiha
VDE tool case, 80 pieces, Wiha, 45734
NCNR (non cancelable / non returnable)
Tool case XXL, 45734, Wiha
The tool case XXL 4 is distinguished by its exceptionally large storage space for an extensive tool assortment. The case has 101 loops, a document compartment and a large bottom tray that can be subdivided with plastic separators. Thanks to its extendable handle and extra large wheels, the case can be very easily pulled along over rugged terrain or stairs. The legs can be folded out, turning the case into a slip-proof step. The case has a permitted load bearing capacity of up to 150 kg. In addition, the raised position allows comfortable and strain-free removal of tools. The tool panels are designed in such a way that the tools can be clearly and neatly stored and easily removed.
The gas-filled shock absorbers allow easy opening and closing of the case. At the same time, they prevent the case lid from inadvertently falling shut and thus protect fingers from being trapped. Made of robust polypropylene (PP), the case is especially sturdy and impact resistant, thus reliably protecting the contained tools. The lock equipment and an air pressure compensation valve additionally allow the tool case to be safely transported in airplanes. The V-shaped incision with a scale in the lid of the case allows to saw off a cable channel, for example, at the construction site.
| Filter | Property | Value |
|---|---|---|
| Contents | 80 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |