20783. | Wiha
Ratchet kit, 20783.
Order No.: 06L6079
EAN: 4010995207830
MPN:
20783.
SB 246-02 GRIPPER-SET
This item is no longer available.
As an alternative, we recommend the following item:
3/8 inch socket wrench, 3 pieces, hexagon, 20783
Order No.: 11L7841
Manufacturer: Wiha
per pc. 84.1687 € *
Universal ratchet set, 3/8" Gripper Kompakt, type Wiha SB246 02.
Consisting of the Gripper socket size 7.0 to 19 mm, 3/8" ratchet and adapter for screwing machines.
Type: 20783, Gripper Kompakt set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |