20783 | Wiha
3/8 inch socket wrench, 3 pieces, hexagon, 20783
Order No.: 11L7841
EAN: 4010995207830
MPN:
20783
SB 246-02 Gripper
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.1687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.17 € *
Price list
Quantity
Price per unit*
1 pcs.
84.1687 €
3 pcs.
75.7554 €
*incl. VAT plus shipping costs
Subject to prior sale
Callipers, 20783, Wiha
Callipers caliMax, Reading 0.1 mm for outside, inside and depth measurements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | hexagon | |
| Drive | 3/8 inch | |
| Contents | 3 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |