10104 | Wiha

VDE 1/4 inch socket wrench, hexagon, 9 mm, L 42 mm, 10104

Order No.: 11L7769
EAN: 4010995430948
MPN:
10104
246 Socket Wrench 9 mm x 1/4"
Series: 246
10104 Wiha Sockets, Ratchets and Accessories Image 1
10104 Wiha Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
5 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated nut driver insert, 10104, Wiha

Safety is the top priority when users are working on live parts. The insulated nut driver inserts from Wiha are the ideal tool for working on electrical systems. Combined with the insulated ratchet wrench or T-handle adapter, the nut driver inserts can be used for tightening and loosening hex screws. The insulated nut driver inserts undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC. The fully insulated tools prevent potential short circuits caused by unintentional contact, even in confined working environments.

Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated Yes
Size 9 mm
Peak type hexagon
Drive 1/4 inch
Length 42 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant