SB380302021 | Wiha
Screwdriver, PH2, PZ1, PZ2, PZ3, 5.5 mm, 3 mm, 4 mm, 5 mm, T15, T20, T25, T30, Phillips/Pozidriv/slotted/hexagon/TORX, BL 25 mm, SB380302021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7206 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.72 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7206 €
5 pcs.
41.5310 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with bit magazine | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PZ1, PZ2, PZ3, 5.5 mm, 3 mm, 4 mm, 5 mm, T15, T20, T25, T30 | |
| Blade length | 25 mm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |