380302020 | Wiha
Screwdriver, PH1, PH2, PH3, PZ1, PZ2, PZ3, 4.5 mm, 6.5 mm, T15, T20, T25, T30, Phillips/Pozidriv/slotted/TORX, 380302020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8654 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
38.87 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8654 €
5 pcs.
36.9138 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with bit magazine | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 4.5 mm, 6.5 mm, T15, T20, T25, T30 | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |