7930011 | Wiha
Bit kit, T30, TORX, L 25 mm, 7930011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.9002 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.90 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9002 €
5 pcs.
67.3540 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit Set, 7930011, WIHA
Wiha Bit Set Standard 25 mm. Precision-milled profile for maximum fitting accuracy.
Benefits & Features
- High-quality steel reduces wear and increases service life
- High-contrast laser marking for easy identification of the profile size on the bit
- Precision-milled profile for maximum fitting accuracy
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T30 | |
| Peak type | TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82079030 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |