7929001 | Wiha

Bit kit, PH1, Phillips, L 25 mm, 7929001

Order No.: 02L2324
EAN: 4010995080471
MPN:
7929001
08047
Series: 7929Z
7929001 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9055 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.91 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9055 €
5 pcs.
26.5013 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size PH1
Peak type Phillips
Length 25 mm
Logistics
Property Value
Customs tariff number 82079030
Original Packaging Carton with 50 pieces
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes