7049XH1050 | Wiha
Bit, SL/PH1, Phillips/PlusMinus, L 50 mm, 7049XH1050
Discontinued
Unit Price (€ / pc.)
5.6525 € *
Available: 2 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
5 pcs.
5.0932 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | SL/PH1 | |
| Peak type | Phillips/PlusMinus | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |