7045Y910 | Wiha

Bit kit, T10, TORX, L 50 mm, 7045Y910

Order No.: 02L2147
EAN: 4010995416300
MPN:
7045Y910
41630
Series: 7045Y
7045Y910 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0987 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
5 pcs.
20.0396 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type bit kit
ESD protection No
1000V Insulated No
Size T10
Peak type TORX
Length 50 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 82079030
Original Packaging Kit with 5 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes