45803 | Wiha
VDE bit kit, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 6.5 mm, slotted/hexagonal, BL 75 mm, L 187 mm, 45803
NCNR (non cancelable / non returnable)
SlimBit electric bit set, 45803, Wiha
To reach low-lying screws, the blade diameter is often too large in conventional electric screwdrivers. Because removing insulation is not permitted and also compromises the user's safety, protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY. This has been specially developed for electrical applications, thereby ensuring blades up to 33% slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits. .
The insulated slimBits undergo individual piece testing as per the international IEC 60900 standard, *providing users with a tool to work safely on live parts up to 1,000 V AC. The slimBits are also stored away in an ingenious bit box, which provides an optimum view of the screw profiles. The 6 mm slimBits can only be used with speedE, slimVario or TorqueVario-S electric tools.
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 6.5 mm | |
| Blade length | 75 mm | |
| Peak type | slotted/hexagonal | |
| Length | 187 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |