43140 | Wiha

VDE bit, T5, TORX, L 75 mm, 43140

Order No.: 11L7874
EAN: 4010995431402
MPN:
43140
2831 slimBit electric T5 x 75 mm
Series: 2831
43140 Wiha Screwdrivers, Bits and Bitholders Image 1
43140 Wiha Screwdrivers, Bits and Bitholders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3419 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
5 pcs.
7.5089 €
*incl. VAT plus shipping costs
Subject to prior sale

SlimBit electric bit, 43140, Wiha

To reach low-lying screws, the blade diameter is often too large in conventional electric screwdrivers. Because removing insulation is not permitted and also compromises the user's safety, protective insulation has been integrated into the blade with the Wiha slimTECHNOLOGY. This has been specially developed for electrical applications, thereby ensuring blades up to 33% slimmer. This means low-lying screw and spring elements can also be easily reached with the slimBits.

The insulated slimBits undergo individual piece testing as per the international IEC 60900 standard, *providing users with a tool to work safely on live parts up to 1,000 V AC. 6 mm slimBits only to be used in the slimVario bit holder and slimTorque VDE bit holder (VDE torque system).

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated Yes
Size T5
Peak type TORX
Length 75 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant