10395 | Wiha
Bit, T20, TORX, L 90 mm, 10395
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4494 € *
Available: 2 pcs.
Professional bits for Torx screws, type Wiha 7045Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 10395, T20, 90 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T20 | |
| Peak type | TORX | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |