10390 | Wiha
Bit, PH1, Phillips, L 50 mm, 10390
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.76 € *
Price list
Quantity
Price per unit*
5 pcs.
2.9512 €
10 pcs.
2.6537 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional Bit, 10390, Wiha
Professional Bit 50 mm for all types of screw applications in trade and industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Peak type | Phillips | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |