10383 | Wiha
Screwdriver, T10, T15, T20, T25, T30, T40, TORX, BL 25 mm, L 65 mm, 10383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic screwdriver Stubby, 10383, Wiha
The Multitool also holds its six bits in the most commonly used profiles in its handle, thus making it flexible in its use. The magazine bit holder offers particular appeal as an alternative to screwdriver sets for portable use and fits snugly into pockets. The magnetic holding feature in the integrated bit holder ensures easy handling and an optimum grip.
Content
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T10 (01716)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T15 (01717)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T20 (01718)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T25 (01719)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T30 (01721)
- 1x Bit Standard 25 mm TORX 1/4" C6,3 T40 (01722)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10, T15, T20, T25, T30, T40 | |
| Blade length | 25 mm | |
| Peak type | TORX | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |