10377 | Wiha
Bit, T25, TORX, L 70 mm, 10377
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0333 € *
Available: 1 pcs.
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit, 10377, Wiha
High-performance and professional. Robust and precise bit for general fastening in trade and industry.
Features
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Best rotation characteristics for stable fastening processes
- Optimum access to low-lying screws thanks to extra-long 70 mm bit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | TORX | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |