10368 | Wiha
Bit, T15, TORX, L 150 mm, 10368
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 1 Week
Bit, 10368, Wiha
High-performance and professional. Robust and precise bit for general fastening in trade and industry.
Features
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Best rotation characteristics for stable fastening processes
- Optimum access to low-lying screws thanks to extra-long 150 mm bit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T15 | |
| Peak type | TORX | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |