10367 | Wiha
Bit, T25, TORX, L 90 mm, 10367
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4494 € *
Standard delivery time from the manufacturer is: 1 Week
Bit, 10367, Wiha
High-performance and professional. Robust and precise bit for general fastening in trade and industry.
Features
- Simple and quick recognition of profile sizes thanks to contrasting laser marking
- Best rotation characteristics for stable fastening processes
- Optimum access to low-lying screws thanks to extra-long 90 mm bit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | TORX | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |