10177 | Wiha
Bit, SL/PH2, Phillips, L 90 mm, 10177
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1634 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.82 € *
Price list
Quantity
Price per unit*
5 pcs.
8.1634 €
10 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional Bit, 10177, Wiha
Professional Bit for fastening and unfastening positive/ negative screws in switchboard systems, fuse boxes, terminal blocks and relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | SL/PH2 | |
| Peak type | Phillips | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |