10154 | Wiha
Bit kit, T40, TORX, L 90 mm, 10154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.6037 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit set Standard, 10154, Wiha
Bit set Standard 25 mm for all types of screw applications in trade and industry.
Content
- 10x Bit Standard 25 mm TORX 1/4" C6,3 T40 (01722)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T40 | |
| Peak type | TORX | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |