10151 | Wiha
Bit kit, PH1, Phillips, L 90 mm, 10151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit set Standard, 10151, Wiha
Bit set Standard 25 mm for all types of screw applications in trade and industry.
Content
- 10x Bit Standard 25 mm Phillips 1/4" C6,3 PH1 (01657)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH1 | |
| Peak type | Phillips | |
| Length | 90 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |