10109 | Wiha
Screwdriver, 4 mm, hexagon, BL 75 mm, L 186 mm, 10109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 10109, Wiha
Hexagon with hexagonal blade, particularly suitable for dry applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 75 mm | |
| Peak type | hexagon | |
| Length | 186 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |