00848 | Wiha

VDE screwdriver, PH2, Phillips, BL 100 mm, L 218 mm, 00848

Order No.: 11L7755
EAN: 4010995008482
MPN:
00848
321N SoftFinish electric PH2 x 100 mm
Series: 321N
00848 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6973 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.70 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6973 €
10 pcs.
11.4240 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdriver, 00848, Wiha

Screwdriver SoftFinish electric for work in the area of live parts up to 1,000 V AC.

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size PH2
Blade length 100 mm
Peak type Phillips
Length 218 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant