00830 | Wiha
VDE screwdriver, 8 mm, slotted, BL 175 mm, L 299 mm, 00830
NCNR (non cancelable / non returnable)
Screwdriver, 00830, Wiha
Fastening a screw by hand causes considerable strain on the wrist and muscle in the long term. The highly ergonomically shaped SoftFinish screwdriver provides a remedy, ensuring optimal transmission of hand force. The different handle height is always matched to the fastening. The long, slender handle height can be used to fasten a small screw quickly and firmly. There is also a large-volume handle height to fasten a large screw, which can be used to apply greater torque. The roll-off protection and screw symbol printed on the handle end ensure the user works efficiently.
Thanks to its optimum grip, the SoftFinish screwdriver is particularly suitable for application in a dry environment. The position of the soft and hard zone on the handle also supports the perfect grip for quick and powerful turning. This insulated screwdriver undergoes routine individual piece testing as per the international IEC 60900 standard, thus providing the user with a tool to work safely on a live part up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 8 mm | |
| Blade length | 175 mm | |
| Peak type | slotted | |
| Length | 299 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |