00822 | Wiha

VDE screwdriver, 3.5 mm, slotted, BL 100 mm, L 204 mm, 00822

Order No.: 11L7751
EAN: 4010995008222
MPN:
00822
320N SoftFinish electric 3,5 x 100 mm
Series: 320N
00822 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6398 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdriver, 00822, Wiha

Fastening a screw by hand causes considerable strain on the wrist and muscle in the long term. The highly ergonomically shaped SoftFinish screwdriver provides a remedy, ensuring optimal transmission of hand force. The different handle height is always matched to the fastening. The long, slender handle height can be used to fasten a small screw quickly and firmly. There is also a large-volume handle height to fasten a large screw, which can be used to apply greater torque. The roll-off protection and screw symbol printed on the handle end ensure the user works efficiently.

Thanks to its optimum grip, the SoftFinish screwdriver is particularly suitable for application in a dry environment. The position of the soft and hard zone on the handle also supports the perfect grip for quick and powerful turning. This insulated screwdriver undergoes routine individual piece testing as per the international IEC 60900 standard, thus providing the user with a tool to work safely on a live part up to 1,000 V AC.

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated Yes
Size 3.5 mm
Blade length 100 mm
Peak type slotted
Length 204 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant