46674 | Wiha

VDE  cable scissors, 275 mm, 705 g, 46674

Order No.: 11L7950
EAN: 4010995466749
MPN:
46674
Z 53 0 06 260mm SB
Series: Z 53 0 06
46674 Wiha Cable Shears and Cable Cutters Image 1
46674 Wiha Cable Shears and Cable Cutters Image 2
46674 Wiha Cable Shears and Cable Cutters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
236.81 € *
Price list
Quantity
Price per unit*
1 pcs.
236.81 €
3 pcs.
213.01 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable cutter electric, 46674, Wiha

Cable cutter electric up to 300 mm² with ratchet principle. The cable cutter provides absolutely clean, smooth cutting without crushing, while the two-stage ratchet function reduces the amount of force required thanks to the comfortable handle spacing for fatigue-free working. In addition, the cable cutter with ratchet principle offers simple and convenient one-handed operation, additionally aided by the ergonomic and non-slip soft handles with slip guard. Thanks to the emergency release function, the cutting process can be interrupted manually at any time and the cable removed from the cutting edge. The locking lever on the plier head ensures safe and space-saving transport. The insulated cable cutter is subject to routine testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.

Technical specifications
Filter Property Value
Version cable cutter
Length 275 mm
Weight 705 g
1000V Insulated Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant