46556 | Wiha
Pin wrench kit, T8, T9, T10, T15, T20, T25, T27, T30, T40, TORX, 46556
NCNR (non cancelable / non returnable)
L-key set, 46556, Wiha
Reliable and neat storage of L-key sets often means cumbersome handling and difficult removal from the existing solutions. The ProStar holder from Wiha has changed all that. Simply pushing the holder open grants free access to the L-keys that can be quickly removed through a tilting mechanism. A clamping in the holder makes sure that the keys cannot fall out, regardless of whether the holder is open or closed. The colored L-keys are also quick and easy to find and, thanks to the luminous paint, even in the dark using UV light.
This means it takes less time to find lost L-keys and minimizes the risk of leaving tools inside machines when working on equipment. The hexagonal ball end allows effortless screwing at an angle of up to 25°. The set contains nine hex L-keys in standard sizes. The L-key set can be hung up directly at the workplace using the suspension bracket on the holder.
Content
- 1x L-key TORX luminescent colour T8 (46659)
- 1x L-key TORX luminescent colour T9 (46660)
- 1x L-key TORX luminescent colour T10 (46661)
- 1x L-key TORX luminescent colour T15 (46662)
- 1x L-key TORX luminescent colour T20 (46663)
- 1x L-key TORX luminescent colour T25 (46664)
- 1x L-key TORX luminescent colour T27 (46665)
- 1x L-key TORX luminescent colour T30 (46666)
- 1x L-key TORX luminescent colour T40 (46667)
- 1x ProStar holder
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench kit | |
| 1000V Insulated | No | |
| Size | T8, T9, T10, T15, T20, T25, T27, T30, T40 | |
| Peak type | TORX |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |